MS25036-108 Electro-Term/HollingsworthBuy Now Datasheet |
BACT12AC8 TE ConnectivityBuy Now Datasheet |
Part Life Cycle Code | Contact Manufacturer | Active |
---|---|---|
Ihs Manufacturer | HOLLINGSWORTH | TE CONNECTIVITY LTD |
Reach Compliance Code | unknown | unknown |
Safety Approval | MIL | UL |
Terminal and Terminal Block Type | RING TERMINAL | RING TERMINAL |
Wire Gauge | 14 AWG | 14 AWG |
Base Number Matches | 6 | 1 |
Additional Feature | MATERIAL: COPPER ALLOY | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Wire Cross Section | 2.08 mm2 | |