MS3112 vs MS3116 feature comparison

MS3112 ITT Interconnect Solutions

Buy Now Datasheet

MS3116 Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Reach Compliance Code Compliant Unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature Standard: Mil-C-26482, Max Contacts (Series)=61
Backshell Type Solid Solid
Body/Shell Style Receptacle
Connector Type Mil Series Connector Mil Series Connector
Contact Gender Female; Male
Coupling Type Bayonet
DIN Conformance No No
Empty Shell No
Environmental Characteristics Environment Resistant
Filter Feature Yes
IEC Conformance No No
MIL Conformance Yes Yes
Mating Information Multiple Mating Parts Available
Mixed Contacts No
Mounting Type Panel
Option General Purpose
Shell Finish Chromate
Shell Material Aluminum Alloy
Shell Size 8; 10; 12; 14; 16; 18; 20; 22; 24
Termination Type Solder
Base Number Matches 3 3