MS3112E vs MS3114 feature comparison

MS3112E Amphenol Corporation

Buy Now Datasheet

MS3114 ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Reach Compliance Code Unknown Compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature Standard: Mil-C-26482, Polarization Available, Max Contacts (Series)=61 Standard: Mil-C-26482, Max Contacts (Series)=61
Backshell Type Solid Solid
Body/Shell Style Receptacle Receptacle
Connector Type Mil Series Connector Mil Series Connector
Contact Finish Mating Not Specified
Contact Gender Female; Male Female; Male
Contact Material Not Specified
Coupling Type Bayonet Bayonet
DIN Conformance No No
Empty Shell No No
Environmental Characteristics Corrosion Resistant; Environment Resistant Environment Resistant
Filter Feature No Yes
IEC Conformance No No
MIL Conformance Yes Yes
Mating Information Multiple Mating Parts Available Multiple Mating Parts Available
Mixed Contacts Yes No
Mounting Type Panel Panel
Option General Purpose General Purpose
Shell Finish Cadmium Chromate
Shell Material Aluminum Alloy Aluminum Alloy
Shell Size 6; 8; 10; 12; 14; 16; 18; 20; 22; 24 8; 10; 12; 14; 16; 18; 20; 22; 24
Termination Type Solder Solder
Base Number Matches 1 2