MS3116 vs MS3112 feature comparison

MS3116 Amphenol FCi

Buy Now Datasheet

MS3112 ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Reach Compliance Code Unknown Compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Backshell Type Solid Solid
Connector Type Mil Series Connector Mil Series Connector
DIN Conformance No No
IEC Conformance No No
MIL Conformance Yes Yes
Base Number Matches 3 3
Additional Feature Standard: Mil-C-26482, Max Contacts (Series)=61
Body/Shell Style Receptacle
Contact Gender Female; Male
Coupling Type Bayonet
Empty Shell No
Environmental Characteristics Environment Resistant
Filter Feature Yes
Mating Information Multiple Mating Parts Available
Mixed Contacts No
Mounting Type Panel
Option General Purpose
Shell Finish Chromate
Shell Material Aluminum Alloy
Shell Size 8; 10; 12; 14; 16; 18; 20; 22; 24
Termination Type Solder