MS3116E14-15PZ
vs
MS3116J12-8SW
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ITT CANNON
|
SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
STANDARD: MIL-DTL-26482 SERIES I
|
STANDARD: MIL-C-26482, POLARIZATION AVAILABLE
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Gender |
MALE
|
FEMALE
|
Coupling Type |
BAYONET
|
BAYONET
|
DIN Conformance |
NO
|
|
Empty Shell |
NO
|
NO
|
Environmental Characteristics |
CORROSION RESISTANT
|
CORROSION/ENVIRONMENT/FLUID RESISTANT
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
|
MIL Conformance |
YES
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
CABLE
|
Option |
WATER PROOF
|
GENERAL PURPOSE
|
Shell Finish |
CHROMATE PLATED
|
CADMIUM
|
Shell Material |
ALUMINUM ALLOY
|
ALUMINUM ALLOY
|
Shell Size |
14
|
12
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
15
|
8
|
Base Number Matches |
1
|
1
|
Other Description |
|
STRAIGHT PLUG
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Polarization |
|
W
|
Unique Insert Number |
|
12-8
|
|
|
|
Compare MS3116E14-15PZ with alternatives
Compare MS3116J12-8SW with alternatives