Part Details for MS3116E14-15PZ by ITT Interconnect Solutions
Overview of MS3116E14-15PZ by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3116E14-15PZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3116E14-15PZ
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 15 POS Solder ST Cable Mount 15 Terminal 1 Port - Bulk (Alt: MS3116E14-15PZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for MS3116E14-15PZ
MS3116E14-15PZ CAD Models
MS3116E14-15PZ Part Data Attributes:
|
MS3116E14-15PZ
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3116E14-15PZ
ITT Interconnect Solutions
MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for MS3116E14-15PZ
This table gives cross-reference parts and alternative options found for MS3116E14-15PZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3116E14-15PZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3116F14-15P | 15 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | SOURIAU-SUNBANK | MS3116E14-15PZ vs MS3116F14-15P |
MS3116J12-8SW | 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | SOURIAU-SUNBANK | MS3116E14-15PZ vs MS3116J12-8SW |
MS3116F14-18SW | 18 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | SOURIAU-SUNBANK | MS3116E14-15PZ vs MS3116F14-18SW |
KPT07F14-18PY | MIL Series Connector, 18 Contact(s), Aluminium Alloy, Male, Solder Terminal, Receptacle, | ITT Interconnect Solutions | MS3116E14-15PZ vs KPT07F14-18PY |
MS3116J12-8PW | 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | SOURIAU-SUNBANK | MS3116E14-15PZ vs MS3116J12-8PW |
KPT07E14-18SX | MIL Series Connector, 18 Contact(s), Aluminium Alloy, Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | MS3116E14-15PZ vs KPT07E14-18SX |
MS3116P12-8PY | 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | SOURIAU-SUNBANK | MS3116E14-15PZ vs MS3116P12-8PY |
MS3116P14-18SZ | MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug | Amphenol Corporation | MS3116E14-15PZ vs MS3116P14-18SZ |
MS3116P14-15SY | MIL Series Connector, 15 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug | Amphenol Corporation | MS3116E14-15PZ vs MS3116P14-15SY |
MS3116F14-15PX | 15 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | SOURIAU-SUNBANK | MS3116E14-15PZ vs MS3116F14-15PX |