MS3116P
vs
MS3114
feature comparison
| Part Life Cycle Code |
Active
|
Active
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8536.69.40.20
|
8536.69.40.20
|
| Additional Feature |
Standard: Mil-C-26482, Polarization Available, Max Contacts (Series)=61
|
Standard: Mil-C-26482, Max Contacts (Series)=61
|
| Backshell Type |
Solid
|
Solid
|
| Body/Shell Style |
Plug
|
Receptacle
|
| Connector Type |
Mil Series Connector
|
Mil Series Connector
|
| Contact Gender |
Female; Male
|
Female; Male
|
| Coupling Type |
Bayonet
|
Bayonet
|
| DIN Conformance |
No
|
No
|
| Empty Shell |
No
|
No
|
| Environmental Characteristics |
Corrosion Resistant
|
Environment Resistant
|
| Filter Feature |
No
|
Yes
|
| IEC Conformance |
No
|
No
|
| MIL Conformance |
Yes
|
Yes
|
| Mating Information |
Multiple Mating Parts Available
|
Multiple Mating Parts Available
|
| Mixed Contacts |
Yes
|
No
|
| Mounting Type |
Cable
|
Panel
|
| Option |
General Purpose
|
General Purpose
|
| Shell Finish |
Cadmium
|
Chromate
|
| Shell Material |
Aluminum Alloy
|
Aluminum Alloy
|
| Shell Size |
6; 8; 10; 12; 14; 16; 18; 20; 22
|
8; 10; 12; 14; 16; 18; 20; 22; 24
|
| Termination Type |
Solder
|
Solder
|
| Base Number Matches |
1
|
2
|
|
|
|