MS561101BA03-50
vs
MS5611-01BA03
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
unknown
|
Samacsys Manufacturer |
TE Connectivity
|
|
Accuracy-Max (%) |
1.5%
|
|
Body Breadth |
3 mm
|
3 mm
|
Body Height |
1 mm
|
1 mm
|
Body Length or Diameter |
5 mm
|
4.7 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Bits |
24
|
24
|
Operating Current-Max |
0.0125 mA
|
0.0125 mA
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Interface Type |
I2C INTERFACE
|
I2C INTERFACE
|
Output Type |
DIGITAL VOLTAGE
|
DIGITAL VOLTAGE
|
Package Shape/Style |
RECTANGULAR
|
RECTANGULAR
|
Pressure Range-Max |
17.404 Psi
|
17.404 Psi
|
Pressure Range-Min |
0.145 Psi
|
0.145 Psi
|
Response Time |
8220 µs
|
8220 µs
|
Sensors/Transducers Type |
PRESSURE SENSOR,PIEZORESISTIVE
|
PRESSURE SENSOR,PIEZORESISTIVE
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
1.8 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
2
|
5
|
Package Description |
|
QFN-8
|
Output Range |
|
0.60-2.40V
|
Pressure Sensing Mode |
|
BAROMETRIC
|
|
|
|