MSC080SMA120B vs CMF20120D feature comparison

MSC080SMA120B Microchip Technology Inc

Buy Now Datasheet

CMF20120D Wolfspeed

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Pin Count 3
Manufacturer Package Code TO-247-3
Reach Compliance Code Not Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Factory Lead Time 7 Weeks
Case Connection Drain
Configuration Single With Built-In Diode Single With Built-In Diode
DS Breakdown Voltage-Min 1200 V 1200 V
Drain Current-Max (ID) 37 A 33 A
Drain-source On Resistance-Max 0.1 Ω 0.11 Ω
FET Technology Metal-Oxide Semiconductor Metal-Oxide Semiconductor
Feedback Cap-Max (Crss) 9 Pf
JEDEC-95 Code TO-247AD TO-247
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode Enhancement Mode Enhancement Mode
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Rectangular Rectangular
Package Style Flange Mount Flange Mount
Polarity/Channel Type N-Channel N-Channel
Power Dissipation-Max (Abs) 200 W
Pulsed Drain Current-Max (IDM) 91 A 78 A
Surface Mount No No
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form Through-Hole Through-Hole
Terminal Position Single Single
Transistor Application Switching Switching
Transistor Element Material Silicon Carbide Silicon Carbide
Base Number Matches 2 1
Pbfree Code Yes
Package Description Halogen Free And Rohs Compliant Package-3
Avalanche Energy Rating (Eas) 2200 Mj
Peak Reflow Temperature (Cel) Not Specified
Qualification Status Not Qualified
Time@Peak Reflow Temperature-Max (s) Not Specified