MSC080SMA120B4 vs MSC080SMA120S feature comparison

MSC080SMA120B4 Microchip Technology Inc

Buy Now Datasheet

MSC080SMA120S Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Pin Count 4 3
Manufacturer Package Code TO-247-4 TO-268-3
Reach Compliance Code Compliant Not Compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95 8541.29.00.95
Factory Lead Time 7 Weeks 8 Weeks
Case Connection Drain Drain
Configuration Single With Built-In Diode Single With Built-In Diode
DS Breakdown Voltage-Min 1200 V 1200 V
Drain Current-Max (ID) 40 A 35 A
Drain-source On Resistance-Max 0.1 Ω 0.1 Ω
FET Technology Metal-Oxide Semiconductor Metal-Oxide Semiconductor
Feedback Cap-Max (Crss) 6 Pf 9 Pf
JEDEC-95 Code TO-247 TO-268AA
JESD-30 Code R-PSFM-T4 R-PSSO-G2
Number of Elements 1 1
Number of Terminals 4 2
Operating Mode Enhancement Mode Enhancement Mode
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Rectangular Rectangular
Package Style Flange Mount Small Outline
Polarity/Channel Type N-Channel N-Channel
Power Dissipation-Max (Abs) 231 W 182 W
Pulsed Drain Current-Max (IDM) 111 A 87 A
Surface Mount No Yes
Terminal Form Through-Hole Gull Wing
Terminal Position Single Single
Transistor Application Switching Switching
Transistor Element Material Silicon Carbide Silicon Carbide
Base Number Matches 2 5
JESD-609 Code e3
Terminal Finish Matte Tin (Sn)