MSMBJ60CA
vs
P6SMBJ60CA
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MDE SEMICONDUCTOR INC
|
SEMIKRON INTERNATIONAL
|
Reach Compliance Code |
unknown
|
compliant
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Base Number Matches |
3
|
9
|
Part Package Code |
|
DO-214AA
|
Package Description |
|
PLASTIC, SMB, 2 PIN
|
Pin Count |
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.50
|
Breakdown Voltage-Max |
|
74 V
|
Breakdown Voltage-Min |
|
66.7 V
|
Breakdown Voltage-Nom |
|
70.35 V
|
Clamping Voltage-Max |
|
96.8 V
|
Configuration |
|
SINGLE
|
Diode Element Material |
|
SILICON
|
JEDEC-95 Code |
|
DO-214AA
|
JESD-30 Code |
|
R-PDSO-C2
|
JESD-609 Code |
|
e2
|
Non-rep Peak Rev Power Dis-Max |
|
600 W
|
Number of Elements |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-50 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Polarity |
|
BIDIRECTIONAL
|
Power Dissipation-Max |
|
5 W
|
Qualification Status |
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
|
60 V
|
Surface Mount |
|
YES
|
Technology |
|
AVALANCHE
|
Terminal Finish |
|
TIN SILVER
|
Terminal Form |
|
C BEND
|
Terminal Position |
|
DUAL
|
|
|
|
Compare P6SMBJ60CA with alternatives