MSMCGLCE7.5AE3
vs
MXLSMCGLCE7.5ATR
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROSEMI CORP
|
Package Description |
SMCG, 2 PIN
|
PLASTIC, SMCG, 2 PIN
|
Reach Compliance Code |
compliant
|
unknown
|
Factory Lead Time |
40 Weeks
|
|
Additional Feature |
HIGH RELIABILITY
|
TR, 7 INCH: 750
|
Breakdown Voltage-Max |
10.2 V
|
10.2 V
|
Breakdown Voltage-Min |
8.33 V
|
8.33 V
|
Breakdown Voltage-Nom |
9.265 V
|
9.265 V
|
Clamping Voltage-Max |
12.9 V
|
14.3 V
|
Configuration |
SINGLE
|
SINGLE
|
Diode Capacitance-Min |
100 pF
|
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code |
DO-215AB
|
DO-215AB
|
JESD-30 Code |
R-PDSO-G2
|
R-PDSO-G2
|
JESD-609 Code |
e3
|
e0
|
Moisture Sensitivity Level |
1
|
|
Non-rep Peak Rev Power Dis-Max |
1500 W
|
1500 W
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
5 W
|
5 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Standard |
IEC-61000-4-2, 4-4, 4-5
|
|
Rep Pk Reverse Voltage-Max |
7.5 V
|
7.5 V
|
Reverse Current-Max |
250 µA
|
|
Reverse Test Voltage |
7.5 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Finish |
MATTE TIN
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
2
|
2
|
Part Package Code |
|
DO-215AB
|
Pin Count |
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.50
|
|
|
|
Compare MSMCGLCE7.5AE3 with alternatives
Compare MXLSMCGLCE7.5ATR with alternatives