MT1608-300Y vs ACB1608L-030-TL feature comparison

MT1608-300Y Bourns Inc

Buy Now Datasheet

ACB1608L-030-TL TDK Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BOURNS INC TDK CORP
Package Description 0603 0603
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case Code 0603 0603
Construction Chip Bead Multilayer Chip
DC Resistance-Max 0.3 Ω 0.3 Ω
Filter Type FERRITE CHIP FERRITE BEAD
Frequency-Max 100 MHz 100 MHz
Frequency-Min 100 MHz 100 MHz
Height 0.8 mm 0.8 mm
JESD-609 Code e2
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -25 °C
Output Impedance 30 OHM Ω 30 OHM Ω
Packing Method TAPE AND REEL TAPE AND REEL
Rated Current 0.4 A 0.4 A
Terminal Finish Silver/Nickel/Tin (Ag/Ni/Sn)
Width 0.8 mm 0.8 mm
Base Number Matches 1 1

Compare MT1608-300Y with alternatives

Compare ACB1608L-030-TL with alternatives