There are no models available for this part yet.
Overview of ACB1608L-030-TL by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
CAD Models for ACB1608L-030-TL by TDK Corporation
Part Data Attributes for ACB1608L-030-TL by TDK Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TDK CORP
|
Package Description
|
0603
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case Code
|
0603
|
Construction
|
Multilayer Chip
|
DC Resistance-Max
|
0.3 Ω
|
Filter Type
|
FERRITE BEAD
|
Frequency-Max
|
100 MHz
|
Frequency-Min
|
100 MHz
|
Height
|
0.8 mm
|
Length
|
1.6 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Output Impedance
|
30 OHM Ω
|
Packing Method
|
TAPE AND REEL
|
Rated Current
|
0.4 A
|
Width
|
0.8 mm
|
Alternate Parts for ACB1608L-030-TL
This table gives cross-reference parts and alternative options found for ACB1608L-030-TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACB1608L-030-TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BK1608LL470-T | Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 0603, 2 PIN | TAIYO YUDEN | ACB1608L-030-TL vs BK1608LL470-T |
ACB1608L-030-B | Ferrite Bead, 1 Function(s), 0.4A, MINIATURE, SMD, 2 PIN | TDK Corporation | ACB1608L-030-TL vs ACB1608L-030-B |
BK1608LL470-TV | Ferrite Chip, 1 Function(s), 0.4A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | TAIYO YUDEN | ACB1608L-030-TL vs BK1608LL470-TV |
ACB1608L-030-T | Ferrite Bead, 1 Function(s), 0.4A, MINIATURE, SMD, 2 PIN | TDK Corporation | ACB1608L-030-TL vs ACB1608L-030-T |