MT25QL128ABA8ESF-0SIT
vs
ISO7842DWR
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICRON TECHNOLOGY INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
SOP2-16
|
SOIC-16
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A991.B.1.A
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.39.00.01
|
Factory Lead Time |
18 Weeks, 1 Day
|
|
Samacsys Manufacturer |
Micron
|
Texas Instruments
|
Clock Frequency-Max (fCLK) |
133 MHz
|
|
Data Retention Time-Min |
20
|
|
Endurance |
100000 Write/Erase Cycles
|
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e3
|
e4
|
Length |
5.29 mm
|
10.3 mm
|
Memory Density |
134217728 bit
|
|
Memory IC Type |
FLASH
|
|
Memory Width |
8
|
|
Number of Functions |
1
|
4
|
Number of Terminals |
16
|
16
|
Number of Words |
16777216 words
|
|
Number of Words Code |
16000000
|
|
Operating Mode |
SYNCHRONOUS
|
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Organization |
16MX8
|
|
Output Characteristics |
3-STATE
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP16,.4
|
SOP16,.4
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Parallel/Serial |
SERIAL
|
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Programming Voltage |
3 V
|
|
Seated Height-Max |
2.16 mm
|
2.65 mm
|
Serial Bus Type |
QSPI
|
|
Standby Current-Max |
0.00013 A
|
|
Supply Current-Max |
0.094 mA
|
|
Supply Voltage-Max (Vsup) |
3.6 V
|
|
Supply Voltage-Min (Vsup) |
2.7 V
|
|
Supply Voltage-Nom (Vsup) |
3 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Finish |
MATTE TIN
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Type |
NOR TYPE
|
|
Width |
5.29 mm
|
7.5 mm
|
Write Protection |
HARDWARE/SOFTWARE
|
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Additional Feature |
|
ALSO HAS 3.3V AND 5V SUPPLY
|
Interface IC Type |
|
DIGITAL ISOLATOR
|
Moisture Sensitivity Level |
|
2
|
Number of Channels |
|
4
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
2.25 V
|
Supply Voltage-Nom |
|
2.5 V
|
|
|
|
Compare MT25QL128ABA8ESF-0SIT with alternatives
Compare ISO7842DWR with alternatives