MT41K128M16JT-125IT
vs
MT41K128M16JT-125AIT:KT
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICRON TECHNOLOGY INC
|
MICRON TECHNOLOGY INC
|
Package Description |
8 X 14 MM, LEAD FREE, FBGA-96
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.36
|
|
Samacsys Manufacturer |
Micron
|
|
Access Mode |
MULTI BANK PAGE BURST
|
|
Additional Feature |
AUTO/SELF REFRESH
|
|
JESD-30 Code |
R-PBGA-B96
|
|
Length |
14 mm
|
|
Memory Density |
2147483648 bit
|
|
Memory IC Type |
DDR3L DRAM
|
DDR3L DRAM
|
Memory Width |
16
|
|
Number of Functions |
1
|
|
Number of Ports |
1
|
|
Number of Terminals |
96
|
|
Number of Words |
134217728 words
|
|
Number of Words Code |
128000000
|
|
Operating Mode |
SYNCHRONOUS
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Organization |
128MX16
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
TFBGA
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
GRID ARRAY, THIN PROFILE, FINE PITCH
|
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Seated Height-Max |
1.2 mm
|
|
Self Refresh |
YES
|
|
Supply Voltage-Max (Vsup) |
1.45 V
|
|
Supply Voltage-Min (Vsup) |
1.283 V
|
|
Supply Voltage-Nom (Vsup) |
1.35 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Form |
BALL
|
|
Terminal Pitch |
0.8 mm
|
|
Terminal Position |
BOTTOM
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
8 mm
|
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e1
|
Terminal Finish |
|
TIN SILVER COPPER
|
|
|
|
Compare MT41K128M16JT-125IT with alternatives
Compare MT41K128M16JT-125AIT:KT with alternatives