MT41K128M16JT-125M:KTR vs MT41K128M16JT-125AUT:K feature comparison

MT41K128M16JT-125M:KTR Micron Technology Inc

Buy Now Datasheet

MT41K128M16JT-125AUT:K Micron Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICRON TECHNOLOGY INC MICRON TECHNOLOGY INC
Package Description , TFBGA,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
JESD-609 Code e1 e1
Memory IC Type DDR3L DRAM DDR3L DRAM
Peak Reflow Temperature (Cel) 260 260
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 1 1
HTS Code 8542.32.00.36
Date Of Intro 2018-03-15
Access Mode MULTI BANK PAGE BURST
Additional Feature AUTO/SELF REFRESH
JESD-30 Code R-PBGA-B96
Length 14 mm
Memory Density 2147483648 bit
Memory Width 16
Number of Functions 1
Number of Ports 1
Number of Terminals 96
Number of Words 134217728 words
Number of Words Code 128000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Organization 128MX16
Package Body Material PLASTIC/EPOXY
Package Code TFBGA
Package Shape RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH
Screening Level AEC-Q100
Seated Height-Max 1.2 mm
Self Refresh YES
Supply Voltage-Max (Vsup) 1.45 V
Supply Voltage-Min (Vsup) 1.283 V
Supply Voltage-Nom (Vsup) 1.35 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Form BALL
Terminal Pitch 0.8 mm
Terminal Position BOTTOM
Width 8 mm

Compare MT41K128M16JT-125M:KTR with alternatives

Compare MT41K128M16JT-125AUT:K with alternatives