MT41K256M16HA-107G:E vs MT41K256M16HA-125MAIT:E feature comparison

MT41K256M16HA-107G:E Micron Technology Inc

Buy Now Datasheet

MT41K256M16HA-125MAIT:E Micron Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC MICRON TECHNOLOGY INC
Package Description TFBGA, TFBGA,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.36 8542.32.00.36
Samacsys Manufacturer Micron
Access Mode MULTI BANK PAGE BURST MULTI BANK PAGE BURST
Additional Feature AUTO/SELF REFRESH; ALSO OPERATES AT 1.5V NOMINAL SUPPLY AUTO/SELF REFRESH
JESD-30 Code R-PBGA-B96 R-PBGA-B96
JESD-609 Code e1
Length 14 mm 14 mm
Memory Density 4294967296 bit 4294967296 bit
Memory IC Type DDR3L DRAM DDR DRAM
Memory Width 16 16
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 96 96
Number of Words 268435456 words 268435456 words
Number of Words Code 256000000 256000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Organization 256MX16 256MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA TFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Seated Height-Max 1.2 mm 1.2 mm
Self Refresh YES YES
Supply Voltage-Max (Vsup) 1.45 V 1.45 V
Supply Voltage-Min (Vsup) 1.283 V 1.283 V
Supply Voltage-Nom (Vsup) 1.35 V 1.35 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Width 9 mm 9 mm
Base Number Matches 1 1

Compare MT41K256M16HA-107G:E with alternatives

Compare MT41K256M16HA-125MAIT:E with alternatives