MT41K512M16TNA-107:E vs MT41K512M16VRN-107IT:P feature comparison

MT41K512M16TNA-107:E Micron Technology Inc

Buy Now Datasheet

MT41K512M16VRN-107IT:P Micron Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC MICRON TECHNOLOGY INC
Package Description TFBGA, TFBGA-96
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.36 8542.32.00.36
Access Mode DUAL BANK PAGE BURST SINGLE BANK PAGE BURST
Additional Feature AUTO/SELF REFRESH AUTO/SELF REFRESH
JESD-30 Code R-PBGA-B96 R-PBGA-B96
JESD-609 Code e1 e1
Length 14 mm 14 mm
Memory Density 8589934592 bit 8589934592 bit
Memory IC Type DDR DRAM DDR3L DRAM
Memory Width 16 16
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 96 96
Number of Words 536870912 words 536870912 words
Number of Words Code 512000000 512000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Organization 512MX16 512MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA TFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1.2 mm 1.2 mm
Self Refresh YES YES
Supply Voltage-Max (Vsup) 1.425 V 1.45 V
Supply Voltage-Min (Vsup) 1.283 V 1.283 V
Supply Voltage-Nom (Vsup) 1.35 V 1.35 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 10 mm 8 mm
Base Number Matches 1 1
Clock Frequency-Max (fCLK) 934 MHz
I/O Type COMMON
Interleaved Burst Length 8
Operating Temperature-Max 95 °C
Operating Temperature-Min -40 °C
Package Equivalence Code BGA96,9X16,32
Refresh Cycles 8192
Sequential Burst Length 8
Standby Current-Max 0.022 A
Supply Current-Max 0.18 mA
Temperature Grade INDUSTRIAL

Compare MT41K512M16TNA-107:E with alternatives

Compare MT41K512M16VRN-107IT:P with alternatives