MT41K512M16TNA-125:E vs MT41K512M16TNA-187E:E feature comparison

MT41K512M16TNA-125:E Micron Technology Inc

Buy Now Datasheet

MT41K512M16TNA-187E:E Micron Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICRON TECHNOLOGY INC MICRON TECHNOLOGY INC
Package Description TFBGA, BGA96,9X16,32 TFBGA,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.36 8542.32.00.36
Samacsys Manufacturer Micron
Access Mode DUAL BANK PAGE BURST MULTI BANK PAGE BURST
Access Time-Max 0.225 ns
Additional Feature AUTO/SELF REFRESH AUTO/SELF REFRESH
Clock Frequency-Max (fCLK) 800 MHz 534.75 MHz
I/O Type COMMON COMMON
Interleaved Burst Length 8
JESD-30 Code R-PBGA-B96 R-PBGA-B96
JESD-609 Code e1 e1
Length 14 mm 14 mm
Memory Density 8589934592 bit 8589934592 bit
Memory IC Type DDR3L DRAM DDR3L DRAM
Memory Width 16 16
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 96 96
Number of Words 536870912 words 536870912 words
Number of Words Code 512000000 512000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 95 °C
Operating Temperature-Min
Organization 512MX16 512MX16
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA TFBGA
Package Equivalence Code BGA96,9X16,32 BGA96,6X16,32
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Refresh Cycles 8192 8192
Seated Height-Max 1.2 mm 1.2 mm
Self Refresh YES YES
Sequential Burst Length 8
Standby Current-Max 0.036 A
Supply Current-Max 0.266 mA
Supply Voltage-Max (Vsup) 1.425 V 1.425 V
Supply Voltage-Min (Vsup) 1.283 V 1.283 V
Supply Voltage-Nom (Vsup) 1.35 V 1.35 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Finish Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 10 mm 10 mm
Base Number Matches 1 1
Standby Voltage-Min 1.283 V

Compare MT41K512M16TNA-125:E with alternatives

Compare MT41K512M16TNA-187E:E with alternatives