MT46H64M32LFCX-75:B vs MT46H64M32LFCX-75AAT:B feature comparison

MT46H64M32LFCX-75:B Micron Technology Inc

Buy Now Datasheet

MT46H64M32LFCX-75AAT:B Micron Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC MICRON TECHNOLOGY INC
Part Package Code BGA
Package Description 9 X 13 MM, GREEN, PLASTIC, VFBGA-90
Pin Count 90
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.36
Access Mode FOUR BANK PAGE BURST
Access Time-Max 6 ns
Additional Feature AUTO/SELF REFRESH
JESD-30 Code R-PBGA-B90
JESD-609 Code e1
Length 13 mm
Memory Density 2147483648 bit
Memory IC Type DDR DRAM DDR DRAM
Memory Width 32
Number of Functions 1
Number of Ports 1
Number of Terminals 90
Number of Words 67108864 words
Number of Words Code 64000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 64MX32
Package Body Material PLASTIC/EPOXY
Package Code VFBGA
Package Shape RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Seated Height-Max 1 mm
Self Refresh YES
Supply Voltage-Max (Vsup) 1.95 V
Supply Voltage-Min (Vsup) 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN SILVER COPPER
Terminal Form BALL
Terminal Pitch 0.8 mm
Terminal Position BOTTOM
Width 9 mm
Base Number Matches 1 1

Compare MT46H64M32LFCX-75:B with alternatives

Compare MT46H64M32LFCX-75AAT:B with alternatives