MT46H64M32LFCX-75WT:B vs MT46H64M32LFBQ-48AWT:C feature comparison

MT46H64M32LFCX-75WT:B Micron Technology Inc

Buy Now Datasheet

MT46H64M32LFBQ-48AWT:C Micron Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICRON TECHNOLOGY INC MICRON TECHNOLOGY INC
Part Package Code BGA
Package Description 9 X 13 MM, GREEN, PLASTIC, VFBGA-90
Pin Count 90
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.36 8542.32.00.36
Access Mode FOUR BANK PAGE BURST FOUR BANK PAGE BURST
Access Time-Max 6 ns 5 ns
Additional Feature AUTO/SELF REFRESH
JESD-30 Code R-PBGA-B90 R-PBGA-B90
JESD-609 Code e1 e1
Length 13 mm 13 mm
Memory Density 2147483648 bit 2147483648 bit
Memory IC Type DDR DRAM LPDDR1 DRAM
Memory Width 32 32
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 90 90
Number of Words 67108864 words 67108864 words
Number of Words Code 64000000 64000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -20 °C -25 °C
Organization 64MX32 64MX32
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA VFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Seated Height-Max 1 mm 1 mm
Self Refresh YES YES
Supply Voltage-Max (Vsup) 1.95 V 1.89 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Width 9 mm 8 mm
Base Number Matches 1 1
Rohs Code Yes
Clock Frequency-Max (fCLK) 208 MHz
I/O Type COMMON
Interleaved Burst Length 2,4,8,16
Output Characteristics 3-STATE
Package Equivalence Code BGA90,9X15,32
Sequential Burst Length 2,4,8,16
Standby Current-Max 0.0009 A
Supply Current-Max 0.17 mA

Compare MT46H64M32LFCX-75WT:B with alternatives

Compare MT46H64M32LFBQ-48AWT:C with alternatives