MT46V32M16FN6
vs
MT46V32M16BN-6TL:F
feature comparison
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
MICRON TECHNOLOGY INC
|
Part Package Code |
|
BGA
|
Package Description |
|
TBGA,
|
Pin Count |
|
60
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.32.00.28
|
Access Mode |
|
FOUR BANK PAGE BURST
|
Access Time-Max |
|
0.7 ns
|
Additional Feature |
|
AUTO/SELF REFRESH
|
JESD-30 Code |
|
R-PBGA-B60
|
JESD-609 Code |
|
e1
|
Length |
|
12.5 mm
|
Memory Density |
|
536870912 bit
|
Memory IC Type |
|
DDR1 DRAM
|
Memory Width |
|
16
|
Number of Functions |
|
1
|
Number of Ports |
|
1
|
Number of Terminals |
|
60
|
Number of Words |
|
33554432 words
|
Number of Words Code |
|
32000000
|
Operating Mode |
|
SYNCHRONOUS
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
|
32MX16
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
TBGA
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
GRID ARRAY, THIN PROFILE
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
1.2 mm
|
Self Refresh |
|
YES
|
Supply Voltage-Max (Vsup) |
|
2.7 V
|
Supply Voltage-Min (Vsup) |
|
2.3 V
|
Supply Voltage-Nom (Vsup) |
|
2.5 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Finish |
|
TIN SILVER COPPER
|
Terminal Form |
|
BALL
|
Terminal Pitch |
|
1 mm
|
Terminal Position |
|
BOTTOM
|
Width |
|
10 mm
|
Base Number Matches |
|
1
|
|
|
|
Compare MT46V32M16BN-6TL:F with alternatives