MT47H128M16RT-25IT:C vs SCB18T2G160AF-25DX feature comparison

MT47H128M16RT-25IT:C Micron Technology Inc

Buy Now Datasheet

SCB18T2G160AF-25DX Xi'an UniIC Semiconductors Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer MICRON TECHNOLOGY INC XIAN UNILC SEMICONDUCTORS CO LTD
Part Package Code BGA
Package Description TFBGA, TFBGA,
Pin Count 84
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.36 8542.32.00.36
Access Mode MULTI BANK PAGE BURST MULTI BANK PAGE BURST
Access Time-Max 0.4 ns 0.4 ns
Additional Feature AUTO/SELF REFRESH AUTO REFRESH
JESD-30 Code R-PBGA-B84 R-PBGA-B84
JESD-609 Code e1
Length 12.5 mm 12.5 mm
Memory Density 2147483648 bit 2147483648 bit
Memory IC Type DDR2 DRAM DDR DRAM
Memory Width 16 16
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 84 84
Number of Words 134217728 words 134217728 words
Number of Words Code 128000000 128000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 128MX16 128MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA TFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Qualification Status Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Self Refresh YES
Supply Voltage-Max (Vsup) 1.9 V 1.9 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Width 9 mm 8 mm
Base Number Matches 1 1

Compare MT47H128M16RT-25IT:C with alternatives

Compare SCB18T2G160AF-25DX with alternatives