MT47H128M4CB-25L:B vs MT47H128M4JN-25E:F feature comparison

MT47H128M4CB-25L:B Micron Technology Inc

Buy Now Datasheet

MT47H128M4JN-25E:F Micron Technology Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC MICRON TECHNOLOGY INC
Part Package Code BGA BGA
Package Description TFBGA, BGA60,9X11,32 8 X 10 MM, FBGA-60
Pin Count 60 60
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.28 8542.32.00.28
Access Mode FOUR BANK PAGE BURST FOUR BANK PAGE BURST
Access Time-Max 0.4 ns 0.4 ns
Additional Feature AUTO/SELF REFRESH AUTO/SELF REFRESH
Clock Frequency-Max (fCLK) 400 MHz 400 MHz
I/O Type COMMON COMMON
Interleaved Burst Length 4,8 4,8
JESD-30 Code R-PBGA-B60 R-PBGA-B60
JESD-609 Code e1 e0
Length 12 mm 10 mm
Memory Density 536870912 bit 536870912 bit
Memory IC Type DDR2 DRAM DDR2 DRAM
Memory Width 4 4
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 60 60
Number of Words 134217728 words 134217728 words
Number of Words Code 128000000 128000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Organization 128MX4 128MX4
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA TFBGA
Package Equivalence Code BGA60,9X11,32 BGA60,9X11,32
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY GRID ARRAY, THIN PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Refresh Cycles 8192 8192
Seated Height-Max 1.2 mm 1.2 mm
Self Refresh YES YES
Sequential Burst Length 4,8 4,8
Standby Current-Max 0.007 A 0.007 A
Supply Current-Max 0.3 mA 0.3 mA
Supply Voltage-Max (Vsup) 1.9 V 1.9 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Finish TIN SILVER COPPER TIN LEAD SILVER
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Width 10 mm 8 mm
Base Number Matches 1 1

Compare MT47H128M4CB-25L:B with alternatives

Compare MT47H128M4JN-25E:F with alternatives