MT48LC8M16A2B4-6AAT:L
vs
IS42S16800F-6BLI
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MICRON TECHNOLOGY INC
|
INTEGRATED SILICON SOLUTION INC
|
Package Description |
VFBGA,
|
TFBGA-54
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.02
|
8542.32.00.02
|
Access Mode |
FOUR BANK PAGE BURST
|
FOUR BANK PAGE BURST
|
Access Time-Max |
5.4 ns
|
5.4 ns
|
Additional Feature |
AUTO/SELF REFRESH
|
AUTO/SELF REFRESH
|
JESD-30 Code |
S-PBGA-B54
|
S-PBGA-B54
|
JESD-609 Code |
e1
|
|
Length |
8 mm
|
8 mm
|
Memory Density |
134217728 bit
|
134217728 bit
|
Memory IC Type |
SYNCHRONOUS DRAM
|
SYNCHRONOUS DRAM
|
Memory Width |
16
|
16
|
Number of Functions |
1
|
1
|
Number of Ports |
1
|
1
|
Number of Terminals |
54
|
54
|
Number of Words |
8388608 words
|
8388608 words
|
Number of Words Code |
8000000
|
8000000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
105 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
8MX16
|
8MX16
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VFBGA
|
TFBGA
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
GRID ARRAY, THIN PROFILE, FINE PITCH
|
Seated Height-Max |
1 mm
|
1.2 mm
|
Self Refresh |
YES
|
YES
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
3 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN SILVER COPPER
|
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
0.8 mm
|
0.8 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Width |
8 mm
|
8 mm
|
Base Number Matches |
1
|
2
|
Part Package Code |
|
BGA
|
Pin Count |
|
54
|
Factory Lead Time |
|
4 Weeks
|
Samacsys Manufacturer |
|
Integrated Silicon Solution Inc.
|
Clock Frequency-Max (fCLK) |
|
166 MHz
|
I/O Type |
|
COMMON
|
Interleaved Burst Length |
|
1,2,4,8
|
Output Characteristics |
|
3-STATE
|
Package Equivalence Code |
|
BGA54,9X9,32
|
Qualification Status |
|
Not Qualified
|
Refresh Cycles |
|
4096
|
Sequential Burst Length |
|
1,2,4,8,FP
|
Standby Current-Max |
|
0.002 A
|
Supply Current-Max |
|
0.12 mA
|
|
|
|
Compare MT48LC8M16A2B4-6AAT:L with alternatives
Compare IS42S16800F-6BLI with alternatives