MT48LC8M16A2B4-6AXIT
vs
MT48LC8M16A2B4-6AIT
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICRON TECHNOLOGY INC
|
MICRON TECHNOLOGY INC
|
Package Description |
8 X 8 MM, LEAD FREE, PLASTIC, VFBGA-54
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.02
|
|
Access Mode |
FOUR BANK PAGE BURST
|
|
Access Time-Max |
5.4 ns
|
|
Additional Feature |
AUTO/SELF REFRESH
|
|
JESD-30 Code |
S-PBGA-B54
|
|
JESD-609 Code |
e1
|
|
Length |
8 mm
|
|
Memory Density |
134217728 bit
|
|
Memory IC Type |
SYNCHRONOUS DRAM
|
SYNCHRONOUS DRAM
|
Memory Width |
16
|
|
Number of Functions |
1
|
|
Number of Ports |
1
|
|
Number of Terminals |
54
|
|
Number of Words |
8388608 words
|
|
Number of Words Code |
8000000
|
|
Operating Mode |
SYNCHRONOUS
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Organization |
8MX16
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
VFBGA
|
|
Package Shape |
SQUARE
|
|
Package Style |
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
|
Seated Height-Max |
1 mm
|
|
Self Refresh |
YES
|
|
Supply Voltage-Max (Vsup) |
3.6 V
|
|
Supply Voltage-Min (Vsup) |
3 V
|
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
TIN SILVER COPPER
|
|
Terminal Form |
BALL
|
|
Terminal Pitch |
0.8 mm
|
|
Terminal Position |
BOTTOM
|
|
Width |
8 mm
|
|
Base Number Matches |
2
|
4
|
|
|
|
Compare MT48LC8M16A2B4-6AXIT with alternatives
Compare MT48LC8M16A2B4-6AIT with alternatives