MT49H32M18BM-25E:A vs MT49H32M18FM-25EIT:A feature comparison

MT49H32M18BM-25E:A Micron Technology Inc

Buy Now Datasheet

MT49H32M18FM-25EIT:A Micron Technology Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC MICRON TECHNOLOGY INC
Part Package Code BGA BGA
Package Description LEAD FREE, UBGA-144 UBGA-144
Pin Count 144 144
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.32 8542.32.00.32
Access Mode MULTI BANK PAGE BURST MULTI BANK PAGE BURST
Access Time-Max 15 ns 15 ns
Additional Feature AUTO REFRESH AUTO REFRESH
Clock Frequency-Max (fCLK) 400 MHz 400 MHz
I/O Type COMMON COMMON
JESD-30 Code R-PBGA-B144 R-PBGA-B144
JESD-609 Code e1 e0
Length 18.5 mm 18.5 mm
Memory Density 603979776 bit 603979776 bit
Memory IC Type DDR DRAM DDR DRAM
Memory Width 18 18
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 144 144
Number of Words 33554432 words 33554432 words
Number of Words Code 32000000 32000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 95 °C 85 °C
Operating Temperature-Min -40 °C
Organization 32MX18 32MX18
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TBGA TBGA
Package Equivalence Code BGA144,12X18,40/32 BGA144,12X18,40/32
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE GRID ARRAY, THIN PROFILE
Power Supplies 1.5/1.8,1.8,2.5 V 1.5/1.8,1.8,2.5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Sequential Burst Length 2,4,8 2,4,8
Standby Current-Max 0.053 A 0.053 A
Supply Current-Max 0.98 mA 0.98 mA
Supply Voltage-Max (Vsup) 1.9 V 1.9 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER INDUSTRIAL
Terminal Finish TIN SILVER COPPER TIN LEAD SILVER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 11 mm 11 mm
Base Number Matches 1 1
Pbfree Code No

Compare MT49H32M18BM-25E:A with alternatives

Compare MT49H32M18FM-25EIT:A with alternatives