MT58L256V18PB-4.4 vs CY7C1386FV25-250BGI feature comparison

MT58L256V18PB-4.4 Micron Technology Inc

Buy Now Datasheet

CY7C1386FV25-250BGI Cypress Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC CYPRESS SEMICONDUCTOR CORP
Part Package Code BGA BGA
Package Description 14 X 22 MM, BGA-119 14 X 22 MM, 2.40 MM HEIGHT, BGA-119
Pin Count 119 119
Reach Compliance Code not_compliant compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 2.9 ns 2.6 ns
Additional Feature AUTOMATIC POWER DOWN; SELF-TIMED WRITE CYCLE; INDIVIDUAL BYTE WRITE PIPELINED ARCHITECTURE
Clock Frequency-Max (fCLK) 227 MHz
I/O Type COMMON
JESD-30 Code R-PBGA-B119 R-PBGA-B119
JESD-609 Code e0 e0
Length 22 mm 22 mm
Memory Density 4718592 bit 18874368 bit
Memory IC Type STANDARD SRAM CACHE SRAM
Memory Width 18 36
Number of Functions 1 1
Number of Terminals 119 119
Number of Words 262144 words 524288 words
Number of Words Code 256000 512000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 256KX18 512KX36
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA119,7X17,50
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.4 mm 2.4 mm
Standby Current-Max 0.01 A
Standby Voltage-Min 3.14 V
Supply Current-Max 0.575 mA
Supply Voltage-Max (Vsup) 3.6 V 2.625 V
Supply Voltage-Min (Vsup) 3.135 V 2.375 V
Supply Voltage-Nom (Vsup) 3.3 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Width 14 mm 14 mm
Base Number Matches 1 1

Compare MT58L256V18PB-4.4 with alternatives

Compare CY7C1386FV25-250BGI with alternatives