MT9HVF12872PZ-667H1
vs
MT9HTF12872PZ-80EH1
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MICRON TECHNOLOGY INC
|
MICRON TECHNOLOGY INC
|
Part Package Code |
DIMM
|
DIMM
|
Package Description |
DIMM, DIMM240,40
|
HALOGEN FREE, RDIMM-240
|
Pin Count |
240
|
240
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.36
|
8542.32.00.36
|
Access Mode |
SINGLE BANK PAGE BURST
|
SINGLE BANK PAGE BURST
|
Access Time-Max |
0.45 ns
|
0.4 ns
|
Additional Feature |
AUTO/SELF REFRESH
|
AUTO/SELF REFRESH
|
Clock Frequency-Max (fCLK) |
333 MHz
|
400 MHz
|
I/O Type |
COMMON
|
COMMON
|
JESD-30 Code |
R-XDMA-N240
|
R-XDMA-N240
|
JESD-609 Code |
e4
|
e4
|
Length |
133.35 mm
|
133.35 mm
|
Memory Density |
9663676416 bit
|
9663676416 bit
|
Memory IC Type |
DDR DRAM MODULE
|
DDR DRAM MODULE
|
Memory Width |
72
|
72
|
Number of Functions |
1
|
1
|
Number of Ports |
1
|
1
|
Number of Terminals |
240
|
240
|
Number of Words |
134217728 words
|
134217728 words
|
Number of Words Code |
128000000
|
128000000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
128MX72
|
128MX72
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
DIMM
|
DIMM
|
Package Equivalence Code |
DIMM240,40
|
DIMM240,40
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Refresh Cycles |
8192
|
8192
|
Seated Height-Max |
18 mm
|
30.5 mm
|
Self Refresh |
YES
|
YES
|
Standby Current-Max |
0.063 A
|
0.063 A
|
Supply Current-Max |
1.665 mA
|
1.89 mA
|
Supply Voltage-Max (Vsup) |
1.9 V
|
1.9 V
|
Supply Voltage-Min (Vsup) |
1.7 V
|
1.7 V
|
Supply Voltage-Nom (Vsup) |
1.8 V
|
1.8 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
Gold (Au)
|
Gold (Au)
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
1 mm
|
1 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
17.9 mm
|
30.175 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MT9HVF12872PZ-667H1 with alternatives
Compare MT9HTF12872PZ-80EH1 with alternatives