MT9P031I12STC-DR
vs
MT9P031I12STM
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ONSEMI
|
ON SEMICONDUCTOR
|
Package Description |
ILCC-48
|
|
Manufacturer Package Code |
847AA
|
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
2 Days
|
|
Samacsys Manufacturer |
onsemi
|
onsemi
|
Additional Feature |
ELECTRONIC ROLLING SHUTTER, GLOBAL RESET RELEASE, IT ALSO OPERATES AT ANALOG SUPPLY VOLTAGE 2.6-3.1V
|
ELECTRONIC ROLLING SHUTTER, GLOBAL RESET RELEASE, IT ALSO OPERATES AT ANALOG SUPPLY VOLTAGE 2.6-3.1V
|
Array Type |
FRAME
|
FRAME
|
Body Breadth |
10 mm
|
10 mm
|
Body Height |
1.25 mm
|
1.25 mm
|
Body Length or Diameter |
10 mm
|
10 mm
|
Dynamic Range |
70.1 dB
|
70.1 dB
|
Frame Rate |
14 fps
|
14 fps
|
Horizontal Pixel |
2592
|
2592
|
Master Clock |
96 MHz
|
96 MHz
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Current-Max |
35 mA
|
35 mA
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Optical Format |
1/2.5 inch
|
1/2.5 inch
|
Output Interface Type |
2-WIRE INTERFACE
|
2-WIRE INTERFACE
|
Output Range |
0.60-2.30V
|
0.60-2.30V
|
Output Type |
DIGITAL VOLTAGE
|
DIGITAL VOLTAGE
|
Package Shape/Style |
SQUARE
|
SQUARE
|
Pixel Size |
2.2X2.2 µm
|
2.2X2.2 µm
|
Sensors/Transducers Type |
IMAGE SENSOR,CMOS
|
IMAGE SENSOR,CMOS
|
Spectral Response (nm) |
350-1050
|
350-1100
|
Supply Voltage-Max |
1.9 V
|
1.9 V
|
Supply Voltage-Min |
1.7 V
|
1.7 V
|
Surface Mount |
YES
|
YES
|
Termination Type |
SOLDER
|
SOLDER
|
Vertical Pixel |
1944
|
1944
|
Base Number Matches |
2
|
6
|
|
|
|
Compare MT9P031I12STC-DR with alternatives
Compare MT9P031I12STM with alternatives