MT9VDDT12872PHG-262XX
vs
W3HG264M72EER403PD4SG
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MICRON TECHNOLOGY INC
|
MICROSEMI CORP
|
Part Package Code |
MODULE
|
MODULE
|
Package Description |
DIMM,
|
,
|
Pin Count |
200
|
200
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.36
|
8542.32.00.36
|
Access Mode |
SINGLE BANK PAGE BURST
|
SINGLE BANK PAGE BURST
|
Access Time-Max |
0.75 ns
|
0.6 ns
|
Additional Feature |
AUTO/SELF REFRESH
|
AUTO/SELF REFRESH
|
JESD-30 Code |
R-XDMA-N200
|
R-XDMA-N200
|
Memory Density |
9663676416 bit
|
9663676416 bit
|
Memory IC Type |
DDR DRAM MODULE
|
DDR DRAM MODULE
|
Memory Width |
72
|
72
|
Number of Functions |
1
|
1
|
Number of Ports |
1
|
1
|
Number of Terminals |
200
|
200
|
Number of Words |
134217728 words
|
134217728 words
|
Number of Words Code |
128000000
|
128000000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
|
Organization |
128MX72
|
128MX72
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
DIMM
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
235
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Self Refresh |
YES
|
YES
|
Supply Voltage-Max (Vsup) |
2.7 V
|
1.9 V
|
Supply Voltage-Min (Vsup) |
2.3 V
|
1.7 V
|
Supply Voltage-Nom (Vsup) |
2.5 V
|
1.8 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL EXTENDED
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Base Number Matches |
1
|
2
|
JESD-609 Code |
|
e4
|
Terminal Finish |
|
GOLD
|
|
|
|
Compare MT9VDDT12872PHG-262XX with alternatives
Compare W3HG264M72EER403PD4SG with alternatives