MTE8800NK2
vs
Q68000A8000
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MARKTECH OPTOELECTRONICS
|
OSRAM OPTO SEMICONDUCTORS GMBH
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Samacsys Manufacturer |
Marktech Optoelectronics
|
|
Additional Feature |
HIGH RELIABILITY
|
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.1 A
|
0.1 A
|
Forward Voltage-Max |
1.8 V
|
1.5 V
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-30 °C
|
-40 °C
|
Optoelectronic Device Type |
INFRARED LED
|
INFRARED LED
|
Output Power-Nom |
4 mW
|
12 mW
|
Peak Wavelength |
880 nm
|
860 nm
|
Reverse Voltage-Max |
5 V
|
5 V
|
Shape |
ROUND
|
ROUND
|
Spectral Bandwidth |
60 m
|
|
Surface Mount |
NO
|
NO
|
Viewing Angle |
8 deg
|
12 deg
|
Base Number Matches |
1
|
1
|
Size |
|
1.52 mm
|
|
|
|
Compare MTE8800NK2 with alternatives
Compare Q68000A8000 with alternatives