MTFC128GAZAQJP-AAT
vs
MTFC128GAZAQJP-IT
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MICRON TECHNOLOGY INC
|
MICRON TECHNOLOGY INC
|
Package Description |
VFBGA-153
|
VFBGA-153
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
13 Weeks, 3 Days
|
|
Samacsys Manufacturer |
Micron
|
Micron
|
Clock Frequency-Max (fCLK) |
200 MHz
|
200 MHz
|
JESD-30 Code |
R-PBGA-B153
|
R-PBGA-B153
|
Length |
13 mm
|
13 mm
|
Memory Density |
1099511627776 bit
|
1099511627776 bit
|
Memory IC Type |
FLASH CARD
|
FLASH
|
Memory Width |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
153
|
153
|
Number of Words |
137438953472 words
|
137438953472 words
|
Number of Words Code |
128000000000
|
128000000000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
105 °C
|
95 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
128GX8
|
128GX8
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VFBGA
|
VFBGA
|
Package Equivalence Code |
BGA153,14X14,20
|
BGA153,14X14,20
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Parallel/Serial |
PARALLEL
|
SERIAL
|
Programming Voltage |
1.8 V
|
3.3 V
|
Screening Level |
AEC-Q100
|
|
Seated Height-Max |
1 mm
|
1 mm
|
Supply Voltage-Max (Vsup) |
1.95 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
1.7 V
|
2.7 V
|
Supply Voltage-Nom (Vsup) |
1.8 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Type |
NAND TYPE
|
NAND TYPE
|
Width |
11.5 mm
|
11.5 mm
|
Base Number Matches |
1
|
1
|
Data Retention Time-Min |
|
1
|
Output Characteristics |
|
OPEN-DRAIN
|
Serial Bus Type |
|
EMMC 5.1
|
Standby Current-Max |
|
0.000315 A
|
Supply Current-Max |
|
0.19 mA
|
|
|
|
Compare MTFC128GAZAQJP-AAT with alternatives
Compare MTFC128GAZAQJP-IT with alternatives