MUR2040FCT-BP-HF vs DFR20A40CT feature comparison

MUR2040FCT-BP-HF Micro Commercial Components

Buy Now Datasheet

DFR20A40CT Rugao Dachang Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP RUGAO DACHANG ELECTRONIC CO LTD
Package Description ITO-220AB, 3 PIN R-PSFM-T3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application SUPER FAST RECOVERY EFFICIENCY
Case Connection ISOLATED ISOLATED
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V 1.3 V
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 125 A 125 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 10 A 10 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Rep Pk Reverse Voltage-Max 400 V 400 V
Reverse Current-Max 10 µA 30 µA
Reverse Recovery Time-Max 0.05 µs 0.04 µs
Surface Mount NO NO
Terminal Finish Matte Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Additional Feature LOW POWER LOSS

Compare MUR2040FCT-BP-HF with alternatives

Compare DFR20A40CT with alternatives