DFR20A40CT
Rugao Dachang Electronics Co Ltd
Description: Rectifier Diode, 1 Phase, 2 Element, 10A, 400V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3

Overview of DFR20A40CT by Rugao Dachang Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy Automotive

CAD Models for DFR20A40CT by Rugao Dachang Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DFR20A40CT by Rugao Dachang Electronics Co Ltd

DFR20A40CT
Rugao Dachang Electronics Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
RUGAO DACHANG ELECTRONIC CO LTD
Package Description
R-PSFM-T3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
LOW POWER LOSS
Application
EFFICIENCY
Case Connection
ISOLATED
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.3 V
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Non-rep Pk Forward Current-Max
125 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
10 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Rep Pk Reverse Voltage-Max
400 V
Reverse Current-Max
30 µA
Reverse Recovery Time-Max
0.04 µs
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. DFR20A40CT
    Rugao Dachang Electronics Co Ltd
    Rectifier Diode, 1 Phase, 2 Element, 10A, 400V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3
    VS

Alternate Parts for DFR20A40CT

This table gives cross-reference parts and alternative options found for DFR20A40CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DFR20A40CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DFRF20A40CT Rectifier Diode, 1 Phase, 2 Element, 10A, 400V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN Rugao Dachang Electronics Co Ltd DFR20A40CT vs DFRF20A40CT
SFN20B400C Rectifier Diode, 1 Phase, 2 Element, 10A, 400V V(RRM), Silicon, TO-220AB, TO-220F, 3 PIN Kodenshi Corporation DFR20A40CT vs SFN20B400C
FCU20G Rectifier Diode, 1 Phase, 2 Element, 10A, 400V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220AB, 3 PIN Gulfsemi DFR20A40CT vs FCU20G
MUR2040FCT-BP Rectifier Diode, 1 Phase, 2 Element, 10A, 400V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN Micro Commercial Components DFR20A40CT vs MUR2040FCT-BP
SFF1006GC0G Rectifier Diode, 1 Phase, 2 Element, 10A, 400V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC, ITO-220AB, 3 PIN Taiwan Semiconductor DFR20A40CT vs SFF1006GC0G
SFF1006G Rectifier Diode, 1 Phase, 2 Element, 10A, 400V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220AB, 3 PIN Fagor Electrónica DFR20A40CT vs SFF1006G
SFN20A400C Rectifier Diode, 1 Phase, 2 Element, 10A, 400V V(RRM), Silicon, TO-220AB, TO-220F, 3 PIN Kodenshi Corporation DFR20A40CT vs SFN20A400C
UF1004CT Rectifier Diode, 1 Phase, 2 Element, 10A, 400V V(RRM), Silicon, TO-220AB, PLASTIC, FULL PACK-3 Promax-Johnton Electronic Corporation DFR20A40CT vs UF1004CT
SFF1006GC0 Rectifier Diode, 1 Phase, 2 Element, 10A, 400V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN Taiwan Semiconductor DFR20A40CT vs SFF1006GC0
FRF1004G Rectifier Diode, 1 Phase, 2 Element, 10A, 400V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220AB, 3 PIN Fagor Electrónica DFR20A40CT vs FRF1004G
Part Number Description Manufacturer Compare
UF1004CT Rectifier Diode, 1 Phase, 2 Element, 10A, 400V V(RRM), Silicon, TO-220AB, PLASTIC, FULL PACK-3 Promax-Johnton Electronic Corporation DFR20A40CT vs UF1004CT
SFF1006GC0 Rectifier Diode, 1 Phase, 2 Element, 10A, 400V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN Taiwan Semiconductor DFR20A40CT vs SFF1006GC0
SFF1006G Rectifier Diode, 1 Phase, 2 Element, 10A, 400V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220AB, 3 PIN Fagor Electrónica DFR20A40CT vs SFF1006G
SFN20B400C Rectifier Diode, 1 Phase, 2 Element, 10A, 400V V(RRM), Silicon, TO-220AB, TO-220F, 3 PIN Kodenshi Corporation DFR20A40CT vs SFN20B400C
MUR2040FCT-BP Rectifier Diode, 1 Phase, 2 Element, 10A, 400V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN Micro Commercial Components DFR20A40CT vs MUR2040FCT-BP
FCU20G Rectifier Diode, 1 Phase, 2 Element, 10A, 400V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220AB, 3 PIN Gulfsemi DFR20A40CT vs FCU20G
DFRF20A40CT Rectifier Diode, 1 Phase, 2 Element, 10A, 400V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN Rugao Dachang Electronics Co Ltd DFR20A40CT vs DFRF20A40CT
SFN20A400C Rectifier Diode, 1 Phase, 2 Element, 10A, 400V V(RRM), Silicon, TO-220AB, TO-220F, 3 PIN Kodenshi Corporation DFR20A40CT vs SFN20A400C
SFF1006GC0G Rectifier Diode, 1 Phase, 2 Element, 10A, 400V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC, ITO-220AB, 3 PIN Taiwan Semiconductor DFR20A40CT vs SFF1006GC0G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DFR20A40CT by Rugao Dachang Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DFR20A40CT by Rugao Dachang Electronics Co Ltd

Select Manufacturer
Which Manufacturer of DFR20A40CT would you like to use for your alert(s)?
  • Please alert me when DFR20A40CT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DFR20A40CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DFR20A40CT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DFR20A40CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DFR20A40CT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DFR20A40CT by Rugao Dachang Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: