MUX-88FQ
vs
DG445BDJ-E3
feature comparison
| Rohs Code |
No
|
|
| Part Life Cycle Code |
Obsolete
|
Obsolete
|
| Package Description |
Dip, Dip16,.3
|
Dip, Dip16,.3
|
| Reach Compliance Code |
Unknown
|
Unknown
|
| HTS Code |
8542.39.00.01
|
8542.39.00.01
|
| Analog IC - Other Type |
Single-Ended Multiplexer
|
Spst
|
| JESD-30 Code |
R-GDIP-T16
|
R-PDIP-T16
|
| JESD-609 Code |
e0
|
e3
|
| Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
| Number of Channels |
8
|
1
|
| Number of Functions |
1
|
4
|
| Number of Terminals |
16
|
16
|
| On-state Resistance-Max (Ron) |
520 Ω
|
80 Ω
|
| Operating Temperature-Max |
85 °C
|
85 °C
|
| Operating Temperature-Min |
-25 °C
|
-40 °C
|
| Package Body Material |
Ceramic, Glass-Sealed
|
Plastic/Epoxy
|
| Package Code |
DIP
|
DIP
|
| Package Equivalence Code |
DIP16,.3
|
DIP16,.3
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
In-Line
|
In-Line
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Signal Current-Max |
0.025 A
|
|
| Supply Current-Max (Isup) |
15 Ma
|
|
| Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
| Surface Mount |
No
|
No
|
| Switching |
Break-Before-Make
|
Break-Before-Make
|
| Temperature Grade |
Other
|
Industrial
|
| Terminal Finish |
Tin/Lead (Sn/Pb)
|
Matte Tin
|
| Terminal Form |
Through-Hole
|
Through-Hole
|
| Terminal Pitch |
2.54 Mm
|
2.54 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Base Number Matches |
2
|
2
|
| Pbfree Code |
|
Yes
|
| Part Package Code |
|
DIP
|
| Pin Count |
|
16
|
| Length |
|
20.13 Mm
|
| Moisture Sensitivity Level |
|
1
|
| Normal Position |
|
No
|
| Off-state Isolation-Nom |
|
90 Db
|
| Output |
|
Separate Output
|
| Peak Reflow Temperature (Cel) |
|
260
|
| Seated Height-Max |
|
5.08 Mm
|
| Switch-off Time-Max |
|
200 Ns
|
| Switch-on Time-Max |
|
300 Ns
|
| Technology |
|
Cmos
|
| Time@Peak Reflow Temperature-Max (s) |
|
30
|
| Width |
|
7.62 Mm
|
|
|
|