MV14V1AD-R160.0000MHZ
vs
MV64V1AD160.0000MHZ
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MTRONPTI
|
MTRONPTI
|
Package Description |
DIP4/14,.3
|
DIP4/14,.3
|
Reach Compliance Code |
unknown
|
unknown
|
Control Voltage-Max |
4.5 V
|
4.5 V
|
Control Voltage-Min |
0.5 V
|
0.5 V
|
Fall Time-Max |
5 ns
|
5 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Deviation/Pullability |
50 ppm
|
50 ppm
|
Frequency Stability |
50%
|
50%
|
JESD-609 Code |
e1
|
|
Linearity |
10%
|
10%
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Max |
160 MHz
|
160 MHz
|
Operating Frequency-Min |
1.5 MHz
|
1.5 MHz
|
Operating Frequency-Nom |
160 MHz
|
160 MHz
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
-20 °C
|
Oscillator Type |
CMOS/TTL
|
CMOS/TTL
|
Output Load |
5 TTL, 15 pF
|
5 TTL, 15 pF
|
Package Body Material |
METAL
|
METAL
|
Package Equivalence Code |
DIP4/14,.3
|
DIP4/14,.3
|
Physical Dimension |
20.8mm x 13.2mm x 7.62mm
|
20.8mm x 13.2mm x 7.62mm
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rise Time-Max |
5 ns
|
5 ns
|
Supply Current-Max |
90 mA
|
90 mA
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Symmetry-Max |
40/60 %
|
40/60 %
|
Terminal Finish |
Tin/Silver/Copper (Sn/Ag/Cu)
|
Nickel (Ni)
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MV14V1AD-R160.0000MHZ with alternatives
Compare MV64V1AD160.0000MHZ with alternatives