MV1626
vs
HVC362-E
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
MOTOROLA INC
|
RENESAS TECHNOLOGY CORP
|
Package Description |
O-PALF-W2
|
R-PDSO-F2
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Additional Feature |
HIGH Q
|
|
Breakdown Voltage-Min |
20 V
|
15 V
|
Case Connection |
ISOLATED
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Capacitance Ratio-Min |
2
|
3
|
Diode Capacitance-Nom |
12 pF
|
45.75 pF
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
VARIABLE CAPACITANCE DIODE
|
VARIABLE CAPACITANCE DIODE
|
Frequency Band |
ULTRA HIGH FREQUENCY
|
|
JEDEC-95 Code |
DO-204AA
|
|
JESD-30 Code |
O-PALF-W2
|
R-PDSO-F2
|
JESD-609 Code |
e0
|
e6
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
LONG FORM
|
SMALL OUTLINE
|
Power Dissipation-Max |
0.4 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Quality Factor-Min |
300
|
|
Rep Pk Reverse Voltage-Max |
20 V
|
|
Reverse Current-Max |
0.1 µA
|
|
Reverse Test Voltage |
15 V
|
|
Surface Mount |
NO
|
YES
|
Terminal Finish |
TIN LEAD
|
TIN BISMUTH
|
Terminal Form |
WIRE
|
FLAT
|
Terminal Position |
AXIAL
|
DUAL
|
Variable Capacitance Diode Classification |
ABRUPT
|
|
Base Number Matches |
12
|
1
|
Pin Count |
|
2
|
Diode Cap Tolerance |
|
9.07%
|
Moisture Sensitivity Level |
|
1
|
Peak Reflow Temperature (Cel) |
|
260
|
Time@Peak Reflow Temperature-Max (s) |
|
20
|
|
|
|
Compare MV1626 with alternatives
Compare HVC362-E with alternatives