MV1626
vs
HVU202B
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
MICROMETRICS INC
|
HITACHI LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Diode Capacitance-Nom |
12 pF
|
14.95 pF
|
Diode Type |
VARIABLE CAPACITANCE DIODE
|
VARIABLE CAPACITANCE DIODE
|
Quality Factor-Min |
300
|
|
Rep Pk Reverse Voltage-Max |
20 V
|
35 V
|
Surface Mount |
NO
|
YES
|
Base Number Matches |
12
|
3
|
Package Description |
|
PLASTIC, URP, 2 PIN
|
Pin Count |
|
2
|
HTS Code |
|
8541.10.00.80
|
Breakdown Voltage-Min |
|
32 V
|
Configuration |
|
SINGLE
|
Diode Cap Tolerance |
|
5.35%
|
Diode Capacitance Ratio-Min |
|
6.3
|
Diode Element Material |
|
SILICON
|
Frequency Band |
|
VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY
|
JESD-30 Code |
|
R-PDSO-G2
|
Number of Elements |
|
1
|
Number of Terminals |
|
2
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Qualification Status |
|
Not Qualified
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
DUAL
|
|
|
|
Compare HVU202B with alternatives