MV1626
vs
HVU350
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA SEMICONDUCTOR PRODUCTS
|
RENESAS ELECTRONICS CORP
|
Reach Compliance Code |
unknown
|
compliant
|
Diode Capacitance-Nom |
12 pF
|
16.25 pF
|
Diode Type |
VARIABLE CAPACITANCE DIODE
|
VARIABLE CAPACITANCE DIODE
|
JESD-609 Code |
e0
|
|
Quality Factor-Min |
300
|
|
Rep Pk Reverse Voltage-Max |
20 V
|
15 V
|
Surface Mount |
NO
|
YES
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
12
|
2
|
ECCN Code |
|
EAR99
|
Configuration |
|
SINGLE
|
Diode Capacitance Ratio-Min |
|
2.8
|
Number of Elements |
|
1
|
Variable Capacitance Diode Classification |
|
ABRUPT
|
|
|
|