MV31020-150A
vs
MV31020-150A/TR
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code |
compliant
|
compliant
|
Breakdown Voltage-Min |
22 V
|
22 V
|
Diode Capacitance-Nom |
11.3 pF
|
11.3 pF
|
Diode Element Material |
GALLIUM ARSENIDE
|
GALLIUM ARSENIDE
|
Diode Type |
VARIABLE CAPACITANCE DIODE
|
VARIABLE CAPACITANCE DIODE
|
Frequency Band |
ULTRA HIGH FREQUENCY TO MILLIMETER WAVE BAND
|
ULTRA HIGH FREQUENCY TO MILLIMETER WAVE BAND
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Rep Pk Reverse Voltage-Max |
22 V
|
22 V
|
Variable Capacitance Diode Classification |
HYPERABRUPT
|
HYPERABRUPT
|
Base Number Matches |
2
|
1
|
|
|
|