MV50640
vs
HLMP-1301-E00BJ
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
QUALITY TECHNOLOGIES CORP
|
AVAGO TECHNOLOGIES INC
|
Package Description |
2 PIN
|
PLASTIC PACKAGE-2
|
Reach Compliance Code |
unknown
|
compliant
|
Color |
STANDARD RED
|
HIGH EFFICIENCY RED
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.03 A
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Shape |
ROUND
|
ROUND
|
Size |
3 mm
|
3 mm
|
T-code |
T-1
|
T-1
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
HTS Code |
|
8541.40.20.00
|
Color@Wavelength |
|
Orange-Red
|
Forward Voltage-Max |
|
2.4 V
|
JESD-609 Code |
|
e3
|
Lens Type |
|
DIFFUSED
|
Luminous Intensity-Nom |
|
4.95 mcd
|
Mounting Feature |
|
RADIAL MOUNT
|
Number of Terminals |
|
2
|
Overall Height |
|
4.445 mm
|
Packing Method |
|
TR
|
Peak Wavelength |
|
635 nm
|
Reverse Voltage-Max |
|
5 V
|
Surface Mount |
|
NO
|
Terminal Finish |
|
Matte Tin (Sn)
|
Terminal Pitch |
|
2.54 mm
|
Viewing Angle |
|
60 deg
|
|
|
|
Compare MV50640 with alternatives
Compare HLMP-1301-E00BJ with alternatives