MV53640
vs
TLHY4405-MS12
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
QUALITY TECHNOLOGIES CORP
|
VISHAY SEMICONDUCTORS
|
Package Description |
2 PIN
|
|
Reach Compliance Code |
unknown
|
unknown
|
Color |
YELLOW
|
YELLOW
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.03 A
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Shape |
ROUND
|
ROUND
|
Size |
3 mm
|
3 mm
|
T-code |
T-1
|
T-1
|
Base Number Matches |
4
|
2
|
HTS Code |
|
8541.40.20.00
|
Samacsys Manufacturer |
|
Vishay
|
Color@Wavelength |
|
Yellow
|
Forward Voltage-Max |
|
3 V
|
JESD-609 Code |
|
e2
|
Lens Type |
|
TINTED DIFFUSED
|
Luminous Intensity-Nom |
|
11.0 mcd
|
Mounting Feature |
|
RADIAL MOUNT
|
Number of Terminals |
|
2
|
Overall Height |
|
4.4 mm
|
Packing Method |
|
TR, 14 INCH
|
Peak Wavelength |
|
585 nm
|
Reverse Voltage-Max |
|
6 V
|
Surface Mount |
|
NO
|
Terminal Finish |
|
Tin/Silver (Sn/Ag)
|
Terminal Pitch |
|
2.54 mm
|
Viewing Angle |
|
60 deg
|
|
|
|
Compare MV53640 with alternatives
Compare TLHY4405-MS12 with alternatives