MV57BL
vs
MV6000
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
QT OPTOELECTRONICS
|
FAIRCHILD SEMICONDUCTOR CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Color |
HIGH EFFICIENCY RED
|
|
Color@Wavelength |
Orange-Red
|
Red
|
Configuration |
SINGLE
|
|
Forward Current-Max |
0.035 A
|
|
Forward Voltage-Max |
3 V
|
1.4 V
|
JESD-609 Code |
e0
|
e0
|
Lens Type |
RED CLEAR
|
DIFFUSED
|
Luminous Intensity-Nom |
8 mcd
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
|
Overall Height |
2.41 mm
|
3 mm
|
Packing Method |
BULK
|
|
Peak Wavelength |
635 nm
|
655 nm
|
Reverse Voltage-Max |
5 V
|
5 V
|
Shape |
ROUND
|
|
Surface Mount |
YES
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Viewing Angle |
80 deg
|
90 deg
|
Base Number Matches |
1
|
3
|
HTS Code |
|
8541.40.20.00
|
|
|
|