MVMLL3043C vs MSPMLL3043C feature comparison

MVMLL3043C Microsemi Corporation (now Microchip)

Buy Now Datasheet

MSPMLL3043C Microsemi Corporation (now Microchip)

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Part Package Code DO-213AB DO-213AB
Package Description O-Lelf-R2 O-Lelf-R2
Pin Count 2 2
Reach Compliance Code Unknown Unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature Metallurgically Bonded, High Reliability Metallurgically Bonded, High Reliability
Case Connection Isolated Isolated
Configuration Single Single
Diode Element Material Silicon Silicon
Diode Type Zener Diode Zener Diode
JEDEC-95 Code DO-213AB DO-213AB
JESD-30 Code O-LELF-R2 O-LELF-R2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material Glass Glass
Package Shape Round Round
Package Style Long Form Long Form
Polarity Unidirectional Unidirectional
Power Dissipation-Max 1.25 W 1.25 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 91 V 91 V
Surface Mount Yes Yes
Technology Zener Zener
Terminal Finish Tin Lead Tin Lead
Terminal Form Wrap Around Wrap Around
Terminal Position End End
Voltage Tol-Max 2% 2%
Working Test Current 2.8 Ma 2.8 Ma
Base Number Matches 1 1