MVSMAJP4KE15CAE3TR vs MASMAJP4KE15CAE3TR feature comparison

MVSMAJP4KE15CAE3TR Microsemi Corporation

Buy Now Datasheet

MASMAJP4KE15CAE3TR Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code DO-214AC DO-214AC
Package Description R-PDSO-C2 R-PDSO-C2
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 15.8 V 15.8 V
Breakdown Voltage-Min 14.3 V 14.3 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1.52 W 1.52 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 12.8 V 12.8 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 1
Additional Feature TR, 7 INCH; 750

Compare MVSMAJP4KE15CAE3TR with alternatives

Compare MASMAJP4KE15CAE3TR with alternatives