MX25L1605DMI-12G vs AT26DF161A-MU feature comparison

MX25L1605DMI-12G Macronix International Co Ltd

Buy Now Datasheet

AT26DF161A-MU Atmel Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MACRONIX INTERNATIONAL CO LTD ATMEL CORP
Part Package Code SOIC DFN
Package Description SOP, SOP16,.4 6 X 5 MM, 1 MM HEIGHT, GREEN, MLF-8
Pin Count 16 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Alternate Memory Width 1
Clock Frequency-Max (fCLK) 86 MHz 70 MHz
Endurance 100000 Write/Erase Cycles 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-G16 R-XDSO-N8
Length 10.3 mm 6 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type FLASH FLASH
Memory Width 8 1
Number of Functions 1 1
Number of Terminals 16 8
Number of Words 2097152 words 16777216 words
Number of Words Code 2000000 16000000
Operating Mode SYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 2MX8 16MX1
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SOP VSON
Package Equivalence Code SOP16,.4 SOLCC8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, VERY THIN PROFILE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programming Voltage 2.7 V 2.7 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 1 mm
Serial Bus Type SPI SPI
Standby Current-Max 0.00002 A 0.000015 A
Supply Current-Max 0.025 mA 0.02 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Type NOR TYPE NOR TYPE
Width 7.52 mm 5 mm
Write Protection HARDWARE/SOFTWARE HARDWARE/SOFTWARE
Base Number Matches 1 1
Manufacturer Package Code MLF
Samacsys Manufacturer Microchip
Data Retention Time-Min 20

Compare MX25L1605DMI-12G with alternatives

Compare AT26DF161A-MU with alternatives