MX25L1606EMI-12G
vs
AT45DB161E-SHFHA-T
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
MACRONIX INTERNATIONAL CO LTD
|
DIALOG SEMICONDUCTOR GMBH
|
Part Package Code |
SOIC
|
|
Package Description |
SOP, SOP16,.4
|
|
Pin Count |
16
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.32.00.51
|
|
Factory Lead Time |
10 Weeks
|
|
Alternate Memory Width |
1
|
|
Clock Frequency-Max (fCLK) |
86 MHz
|
|
Data Retention Time-Min |
20
|
|
Endurance |
100000 Write/Erase Cycles
|
|
JESD-30 Code |
R-PDSO-G16
|
|
Length |
10.3 mm
|
|
Memory Density |
16777216 bit
|
|
Memory IC Type |
FLASH
|
FLASH
|
Memory Width |
8
|
|
Number of Functions |
1
|
|
Number of Terminals |
16
|
|
Number of Words |
2097152 words
|
|
Number of Words Code |
2000000
|
|
Operating Mode |
SYNCHRONOUS
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Organization |
2MX8
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
SOP
|
|
Package Equivalence Code |
SOP16,.4
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Parallel/Serial |
SERIAL
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Programming Voltage |
3 V
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
2.65 mm
|
|
Serial Bus Type |
SPI
|
|
Standby Current-Max |
0.00002 A
|
|
Supply Current-Max |
0.025 mA
|
|
Supply Voltage-Max (Vsup) |
3.6 V
|
|
Supply Voltage-Min (Vsup) |
2.7 V
|
|
Supply Voltage-Nom (Vsup) |
3 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Type |
NOR TYPE
|
|
Width |
7.52 mm
|
|
Write Protection |
HARDWARE/SOFTWARE
|
|
Base Number Matches |
1
|
3
|
Samacsys Manufacturer |
|
Dialog Semiconductor
|
JESD-609 Code |
|
e4
|
Moisture Sensitivity Level |
|
1
|
Terminal Finish |
|
NICKEL PALLADIUM GOLD
|
|
|
|
Compare MX25L1606EMI-12G with alternatives