MX27C4100MC-90
vs
28C010TRPFB-150
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MACRONIX INTERNATIONAL CO LTD
|
DATA DEVICE CORP
|
Part Package Code |
SOIC
|
|
Package Description |
SOP, SOP40,.56
|
|
Pin Count |
40
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.71
|
8542.32.00.71
|
Access Time-Max |
90 ns
|
|
Alternate Memory Width |
16
|
|
I/O Type |
COMMON
|
|
JESD-30 Code |
R-PDSO-G40
|
|
JESD-609 Code |
e0
|
|
Memory Density |
4194304 bit
|
|
Memory IC Type |
OTP ROM
|
|
Memory Width |
8
|
|
Number of Functions |
1
|
|
Number of Terminals |
40
|
|
Number of Words |
524288 words
|
|
Number of Words Code |
512000
|
|
Operating Mode |
ASYNCHRONOUS
|
|
Operating Temperature-Max |
55 °C
|
|
Operating Temperature-Min |
|
|
Organization |
512KX8
|
|
Output Characteristics |
3-STATE
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
SOP
|
|
Package Equivalence Code |
SOP40,.56
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Parallel/Serial |
PARALLEL
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
2.54 mm
|
|
Standby Current-Max |
0.0001 A
|
|
Supply Current-Max |
0.06 mA
|
|
Supply Voltage-Max (Vsup) |
5.25 V
|
|
Supply Voltage-Min (Vsup) |
4.75 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
COMMERCIAL
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
|
Width |
11.18 mm
|
|
Base Number Matches |
1
|
3
|
|
|
|
Compare MX27C4100MC-90 with alternatives
Compare 28C010TRPFB-150 with alternatives